
RJD2203-0050 | |
|---|---|
DigiKey Part Number | 889-3385-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | RJD2203-0050 |
Description | CBL ASSY XLR FEM TO RJ45 1.64' |
Customer Reference | |
Detailed Description | Cable Assembly XLR Female (2) to RJ45, 8p3c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | XLR Female (2) to RJ45, 8p3c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Industrial Environments - IP40 | |
Base Product Number |

