
T 3652 404 | |
|---|---|
DigiKey Part Number  | 889-T3652404-ND  | 
Manufacturer  | |
Manufacturer Product Number  | T 3652 404  | 
Description  | REAR MOUNTING MALE RECEPTACLE WI  | 
Customer Reference  | |
Detailed Description  | 14 Position Circular Connector Receptacle, Male Pins Solder  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 14  | |
Shell Size - Insert  | M16-14  | |
Shell Size, MIL  | -  | |
Mounting Type  | Panel Mount, Through Hole  | |
Mounting Feature  | Bulkhead - Front Side Nut  | |
Termination  | Solder  | |
Fastening Type  | Threaded  | |
Orientation  | Keyed  | |
Primary Material  | Metal  | |
Shell Material  | Zinc Die Cast  | |
Shell Finish  | Nickel  | |
Contact Finish - Mating  | Gold  | |
Color  | Silver  | |
Ingress Protection  | IP40  | |
Material Flammability Rating  | UL94 V-0  | |
Features  | -  | |
Shielding  | ||
Current Rating (Amps)  | 3A  | |
Voltage Rating  | 60V  | |
Cable Opening  | -  | |
Operating Temperature  | -40°C ~ 100°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | -  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | Thermoplastic  | |
Applications  | Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement  | |
Base Product Number  | 

