
| C146P16001G8 | |
|---|---|
| DigiKey Part Number | 889-1633-ND | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | C146P16001G8 | 
| Description | FRAME FIXED MALE SZE16 FOR 5MOD | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Module Male Heavy Duty Docking, Carrier Shell Frame Size E16 Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Tuchel Industrial | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Modules | 5 | |
| Gender | Male | |
| Size | E16 | |
| Frame Type | Docking, Carrier Shell Frame | |
| Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
| Color | Black | |
| Operating Temperature | - | |
| Includes | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,79000 € | 8,79 € | 
| 10 | 7,46700 € | 74,67 € | 
| 30 | 6,91000 € | 207,30 € | 
| 50 | 6,66520 € | 333,26 € | 
| 100 | 6,34700 € | 634,70 € | 
| 250 | 5,94980 € | 1.487,45 € | 
| 500 | 5,66606 € | 2.833,03 € | 
| 1.000 | 5,39593 € | 5.395,93 € | 
| Unit Price without VAT: | 8,79000 € | 
|---|---|
| Unit Price with VAT: | 10,89960 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece