ARC16-70SA-P013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARC16-70SA-P013

DigiKey Part Number
889-ARC16-70SA-P013-ND
Manufacturer
Manufacturer Product Number
ARC16-70SA-P013
Description
70 POSITION PLUG, SOCKET, CONTAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
70 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
5
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
IP68, IP69K, Reduced Wire Seals, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,92000 €28,92 €
1024,57800 €245,78 €
2523,03960 €575,99 €
5021,94020 €1.097,01 €
10020,89390 €2.089,39 €
25019,58736 €4.896,84 €
Manufacturers Standard Package
Unit Price without VAT:28,92000 €
Unit Price with VAT:35,86080 €