
| AHDM04-24-23PT | |
|---|---|
| DigiKey Part Number | 889-AHDM04-24-23PT-ND | 
| Manufacturer | |
| Manufacturer Product Number | AHDM04-24-23PT | 
| Description | 23 POSITION RECEPTACLE, PIN, SHE | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Sine Systems Corp | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | Receptacle Housing | |
| Type | For Male Pins | |
| Number of Positions | 23 | |
| Shell Size - Insert | 24-23 | |
| Shell Size, MIL | - | |
| Contact Type | Crimp | |
| Contact Size | 16 | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Bulkhead - Front Side Nut | |
| Fastening Type | Bayonet Lock | |
| Orientation | Keyed | |
| Primary Material | Metal | |
| Shell Material | Zinc Alloy | |
| Shell Finish | Nickel | |
| Housing Color | Silver | |
| Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | Unshielded | |
| Note | Contacts Not Included | |
| Includes | - | |
| Insert Material | Thermoplastic | |
| Contact Shape | Circular | |
| Operating Temperature | -55°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,13000 € | 16,13 € | 
| 10 | 13,71200 € | 137,12 € | 
| 25 | 12,85280 € | 321,32 € | 
| 50 | 12,23960 € | 611,98 € | 
| 100 | 11,65570 € | 1.165,57 € | 
| 250 | 10,92652 € | 2.731,63 € | 
| 500 | 10,40566 € | 5.202,83 € | 
| Unit Price without VAT: | 16,13000 € | 
|---|---|
| Unit Price with VAT: | 20,00120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece