
IR14BD | |
|---|---|
DigiKey Part Number | IR14BD-ND |
Manufacturer | |
Manufacturer Product Number | IR14BD |
Description | SENSOR ACETYLENE VOLTAGE OUTPUT |
Customer Reference | |
Detailed Description | Acetylene Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Acetylene | |
Accuracy | ±5% | |
Output | Voltage | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 60mA | |
Base Product Number |

