
SMP-MSLD-PCT16T | |
|---|---|
DigiKey Part Number  | ARF3171TR-ND - Tape & Reel (TR) ARF3171CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | SMP-MSLD-PCT16T  | 
Description  | CONN SMP JACK STR 50 OHM  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMP-MSLD-PCT16T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Jack, Male Pin  | |
Contact Termination  | Solder  | |
Shield Termination  | Solder  | |
Impedance  | 50 Ohms  | |
Mounting Type  | Through Hole  | |
Mounting Feature  | -  | |
Cable Group  | -  | |
Fastening Type  | Snap-On  | |
Frequency - Max  | 6 GHz  | |
Number of Ports  | 1  | |
Features  | Limited Detent  | |
Housing Color  | Gold  | |
Ingress Protection  | -  | |
Center Contact Material  | Brass  | |
Includes  | -  | |
Body Material  | Brass  | |
Body Finish  | Gold  | |
Center Contact Plating  | Gold  | |
Dielectric Material  | Polyetheretherketone (PEEK)  | |
Operating Temperature  | -65°C ~ 165°C  | |
Mating Cycles  | 500  | |
Insertion Loss  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,91000 € | 4,91 € | 
| 10 | 4,17600 € | 41,76 € | 
| 25 | 3,91440 € | 97,86 € | 
| 50 | 3,72740 € | 186,37 € | 
| 100 | 3,54950 € | 354,95 € | 
| 250 | 3,32724 € | 831,81 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | 3,12803 € | 1.876,82 € | 
| 1.200 | 2,86685 € | 3.440,22 € | 
| 1.800 | 2,81024 € | 5.058,43 € | 
| 3.000 | 2,75269 € | 8.258,07 € | 
| Unit Price without VAT: | 4,91000 € | 
|---|---|
| Unit Price with VAT: | 6,08840 € | 


