




AD-NP1023J-1 | |
|---|---|
DigiKey Part Number | 115-AD-NP1023J-1-ND |
Manufacturer | |
Manufacturer Product Number | AD-NP1023J-1 |
Description | COAX ADAPT N TO 1.0/2.3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To 1.0/2.3 Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | 1.0/2.3 Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 12 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,91000 € | 85,91 € |
| 10 | 75,11300 € | 751,13 € |
| 25 | 72,06520 € | 1.801,63 € |
| 50 | 65,19880 € | 3.259,94 € |
| 100 | 62,53330 € | 6.253,33 € |
| Unit Price without VAT: | 85,91000 € |
|---|---|
| Unit Price with VAT: | 106,52840 € |

