
A-1PA-178-050N2 | |
|---|---|
DigiKey Part Number | ARF3251-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-178-050N2 |
Description | COAX CBL U.FL AMC-U.FL AMC 1.9" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC RG-178 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Natural | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 4,00200 € | 40,02 € |
| 25 | 3,75120 € | 93,78 € |
| 50 | 3,57200 € | 178,60 € |
| 100 | 3,40150 € | 340,15 € |
| 250 | 3,18852 € | 797,13 € |
| 500 | 3,03640 € | 1.518,20 € |
| 1.000 | 2,89160 € | 2.891,60 € |
| 2.500 | 2,71077 € | 6.776,93 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,84040 € |














