901-9865 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 105
Unit Price: 6,28000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 3.566
Unit Price: 4,09000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,87732 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 32
Unit Price: 9,35000 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 4,96039 €
Datasheet
Image for 901-9865 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-9865

DigiKey Part Number
901-9865-ND
Manufacturer
Manufacturer Product Number
901-9865
Description
CONN RP-SMA JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10020,42220 €2.042,22 €
Manufacturers Standard Package
Unit Price without VAT:20,42220 €
Unit Price with VAT:25,32353 €