
336314-14-0300 | |
|---|---|
DigiKey Part Number | ARF2395-ND |
Manufacturer | |
Manufacturer Product Number | 336314-14-0300 |
Description | COAX CBL U.FL, AMC TO RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.37mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| 10 | 8,75400 € | 87,54 € |
| 25 | 8,61400 € | 215,35 € |
| 50 | 7,57700 € | 378,85 € |
| 100 | 7,11340 € | 711,34 € |
| 300 | 6,58313 € | 1.974,94 € |
| 500 | 6,42696 € | 3.213,48 € |
| 1.000 | 6,14789 € | 6.147,89 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 12,21400 € |














