
095-850-294-024 | |
|---|---|
DigiKey Part Number | 115-095-850-294-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-294-024 |
Description | COAX CBL TNC TO TNC 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-58 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,10000 € | 43,10 € |
| 10 | 36,63800 € | 366,38 € |
| 25 | 34,34520 € | 858,63 € |
| 50 | 32,70700 € | 1.635,35 € |
| 100 | 31,14760 € | 3.114,76 € |
| 250 | 29,20048 € | 7.300,12 € |
| Unit Price without VAT: | 43,10000 € |
|---|---|
| Unit Price with VAT: | 53,44400 € |


