
031-6964 | |
|---|---|
DigiKey Part Number | 115-031-6964-ND |
Manufacturer | |
Manufacturer Product Number | 031-6964 |
Description | TNC STRAIGHT CRIMP JACK RG-178 B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-178 | |
Fastening Type | Threaded | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 9,60800 € | 96,08 € |
| 25 | 9,00560 € | 225,14 € |
| 50 | 8,57580 € | 428,79 € |
| 100 | 8,16660 € | 816,66 € |
| 250 | 7,65560 € | 1.913,90 € |
| 500 | 7,29058 € | 3.645,29 € |
| 1.000 | 6,94304 € | 6.943,04 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 14,02440 € |



