
PLB10W2F300A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLB10W2F300A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB10W2F300A1/AA |
Description | PLB10W2F300A1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Female Sockets Through Hole Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard-to-Motherboard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 10 | |
Number of Positions Loaded | All | |
Pitch | 0.158" (4.01mm) | |
Number of Rows | 2 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | 7.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 38,16412 € | 648,79 € |
| Unit Price without VAT: | 38,16412 € |
|---|---|
| Unit Price with VAT: | 47,32351 € |

