20 Connector Receptacle, Female Sockets Through Hole Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGM20SDS4T0000

DigiKey Part Number
4306-SGM20SDS4T0000-ND
Manufacturer
Manufacturer Product Number
SGM20SDS4T0000
Description
D-SUB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Connector Receptacle, Female Sockets Through Hole Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
20
Number of Positions Loaded
All
Pitch
-
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-55°C ~ 135°C
Voltage Rating
250VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 75 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
168,79000 €68,79 €
1058,46900 €584,69 €
2554,81080 €1.370,27 €
5052,19780 €2.609,89 €
10049,70970 €4.970,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,79000 €
Unit Price with VAT:85,29960 €

Other Suppliers on DigiKey

75In Stock
Ships from Air Electro, Inc.