
SGM34SDS5N0000/AA | |
|---|---|
DigiKey Part Number | 4306-SGM34SDS5N0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGM34SDS5N0000/AA |
Description | SGM34SDS5N0000/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Receptacle, Female Sockets Through Hole Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 34 | |
Number of Positions Loaded | All | |
Pitch | 0.094" (2.39mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 135°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 111,27200 € | 1.112,72 € |
| Unit Price without VAT: | 111,27200 € |
|---|---|
| Unit Price with VAT: | 137,97728 € |

