
MC720N3-14 | |
|---|---|
DigiKey Part Number | 4306-MC720N3-14-ND |
Manufacturer | |
Manufacturer Product Number | MC720N3-14 |
Description | MC720N3-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 286 | 2,34273 € | 670,02 € |
| Unit Price without VAT: | 2,34273 € |
|---|---|
| Unit Price with VAT: | 2,90499 € |

