25 (12 + 13 Power) Connector Plug, Male Pins Through Hole, Right Angle Orange Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFSH435M47LN

DigiKey Part Number
4306-GFSH435M47LN-ND
Manufacturer
Manufacturer Product Number
GFSH435M47LN
Description
GFSH435M47LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 (12 + 13 Power) Connector Plug, Male Pins Through Hole, Right Angle Orange Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Plug, Male Pins
Connector Style
Power
Number of Positions
25 (12 + 13 Power)
Number of Positions Loaded
All
Pitch
-
Number of Rows
4
Number of Columns
8
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
13 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Orange
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
500VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2537,60760 €940,19 €
Unit Price without VAT:37,60760 €
Unit Price with VAT:46,63342 €