
FR19FR1920L4/AA | |
|---|---|
DigiKey Part Number | 4306-FR19FR1920L4/AA-ND |
Manufacturer | |
Manufacturer Product Number | FR19FR1920L4/AA |
Description | FR19FR1920L4/AA |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 19-20 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyester, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Diallyl Phthalate (DAP), Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |

