
DFS02F4BN/AA | |
|---|---|
DigiKey Part Number | 4306-DFS02F4BN/AA-ND |
Manufacturer | |
Manufacturer Product Number | DFS02F4BN/AA |
Description | DFS02F4BN/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Receptacle Connector 0.472" (12.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Green | |
Insulation Height | - | |
Contact Length - Post | 0.138" (3.50mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Mounting Flange | |
Current Rating (Amps) | 15A | |
Voltage Rating | 600VAC | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 22,30862 € | 646,95 € |
| Unit Price without VAT: | 22,30862 € |
|---|---|
| Unit Price with VAT: | 27,66269 € |

