
GMCT42M00P0IC | |
|---|---|
DigiKey Part Number | 4306-GMCT42M00P0IC-ND |
Manufacturer | |
Manufacturer Product Number | GMCT42M00P0IC |
Description | GMCT42M00P0IC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42 Position Housing for Male Contacts Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Contacts | |
Connector Style | Backplane | |
Number of Positions | 42 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | Jackscrew | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 183,10400 € | 1.831,04 € |
| Unit Price without VAT: | 183,10400 € |
|---|---|
| Unit Price with VAT: | 227,04896 € |

