
D37000AKNE0/AA | |
|---|---|
DigiKey Part Number | 4306-D37000AKNE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D37000AKNE0/AA |
Description | D-SUB BACKSHELL, MACHINED ALUMIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,84000 € | 335,84 € |
| 10 | 285,52300 € | 2.855,23 € |
| 25 | 277,75880 € | 6.943,97 € |
| Unit Price without VAT: | 335,84000 € |
|---|---|
| Unit Price with VAT: | 416,44160 € |


