PT6WV-471A2020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PT6WV-471A2020
PT6WV-471A2020
PT6WV-471A2020

PT6WV-471A2020

DigiKey Part Number
1993-1025-ND
Manufacturer
Manufacturer Product Number
PT6WV-471A2020
Description
POT 470 OHM 1/10W CARBON LINEAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
470 Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
470
Tolerance
±20%
Power (Watts)
0.1W, 1/10W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±300ppm/°C
Rotation
235°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
-
Actuator Length
-
Actuator Diameter
-
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Round - 0.248" Dia (6.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,52400 €5,24 €
250,48920 €12,23 €
500,46460 €23,23 €
1000,44090 €44,09 €
2500,41124 €102,81 €
5000,39000 €195,00 €
2.0000,35058 €701,16 €
6.0000,32203 €1.932,18 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,76880 €