
PST360G2-B-2AA-C0032-ERA120-05K | |
---|---|
DigiKey Part Number | 1993-PST360G2-B-2AA-C0032-ERA120-05K-ND |
Manufacturer | |
Manufacturer Product Number | PST360G2-B-2AA-C0032-ERA120-05K |
Description | HALL-EFFECT THROUGH-SHAFT ROTARY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Hole for Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 120° | |
Linear Range | - | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,71000 € | 50,71 € |
5 | 46,84200 € | 234,21 € |
10 | 45,39800 € | 453,98 € |
25 | 43,67360 € | 1.091,84 € |
50 | 42,49280 € | 2.124,64 € |
100 | 41,40920 € | 4.140,92 € |
Unit Price without VAT: | 50,71000 € |
---|---|
Unit Price with VAT: | 62,88040 € |