
PSC360G2-F1A-C0011-ERA090-05K | |
|---|---|
DigiKey Part Number | 1993-1007-ND |
Manufacturer | |
Manufacturer Product Number | PSC360G2-F1A-C0011-ERA090-05K |
Description | SENSOR ANGLE 90DEG WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 90° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,60000 € | 45,60 € |
| 5 | 42,06800 € | 210,34 € |
| 10 | 40,75200 € | 407,52 € |
| 25 | 39,17840 € | 979,46 € |
| 50 | 38,10180 € | 1.905,09 € |
| 100 | 37,11330 € | 3.711,33 € |
| Unit Price without VAT: | 45,60000 € |
|---|---|
| Unit Price with VAT: | 56,54400 € |


