
PC16SH-10CP06-223A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-10CP06-223A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10CP06-223A2020-TA |
Description | POT 22K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 22k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,04000 € | 20,40 € |
| 25 | 1,89480 € | 47,37 € |
| 50 | 1,79140 € | 89,57 € |
| 100 | 1,69340 € | 169,34 € |
| 300 | 1,54817 € | 464,45 € |
| 500 | 1,48468 € | 742,34 € |
| 1.000 | 1,40253 € | 1.402,53 € |
| 5.000 | 1,22835 € | 6.141,75 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 3,02560 € |

