
PCTCN8090 | |
|---|---|
DigiKey Part Number | 3299-PCTCN8090-ND |
Manufacturer | |
Manufacturer Product Number | PCTCN8090 |
Description | CHROME NUT ANTENNAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 883MHz | |
Frequency Range | 806MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.000" (76.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,61600 € | 190,40 € |
| Unit Price without VAT: | 7,61600 € |
|---|---|
| Unit Price with VAT: | 9,44384 € |

