
CBL-12-204-S1-S4 | |
|---|---|
DigiKey Part Number | 3299-CBL-12-204-S1-S4-ND |
Manufacturer | |
Manufacturer Product Number | CBL-12-204-S1-S4 |
Description | COAX CBL SMA TO SMA 17' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA PFP 195 204.0" (5.2m) 17.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 204.0" (5.2m) 17.0' | |
Cable Type | PFP 195 | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,90760 € | 372,69 € |
| Unit Price without VAT: | 14,90760 € |
|---|---|
| Unit Price with VAT: | 18,48542 € |

