
CBL-100-24IN-N1-X1 | |
|---|---|
DigiKey Part Number | 3299-CBL-100-24IN-N1-X1-ND |
Manufacturer | |
Manufacturer Product Number | CBL-100-24IN-N1-X1 |
Description | COAX CBL MCX TO N-TYPE 24" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to N-Type PFP 100 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to N-Type | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | PFP 100 | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,75600 € | 418,90 € |
| Unit Price without VAT: | 16,75600 € |
|---|---|
| Unit Price with VAT: | 20,77744 € |

