


BMLPVDB902/2400 | |
|---|---|
DigiKey Part Number | 3299-BMLPVDB902/2400-ND |
Manufacturer | |
Manufacturer Product Number | BMLPVDB902/2400 |
Description | RF ANT 915MHZ/2.45GHZ DOME BASE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 915MHz, 2.45GHz | |
Frequency Range | 902MHz ~ 928MHz, 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 4dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | - | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,28000 € | 39,28 € |
| 10 | 32,16000 € | 321,60 € |
| 30 | 30,07933 € | 902,38 € |
| 100 | 28,42760 € | 2.842,76 € |
| 250 | 27,49616 € | 6.874,04 € |
| Unit Price without VAT: | 39,28000 € |
|---|---|
| Unit Price with VAT: | 48,70720 € |

