

OAHDMIFTV6AZN0100 | |
|---|---|
DigiKey Part Number | 623-OAHDMIFTV6AZN0100-ND |
Manufacturer | |
Manufacturer Product Number | OAHDMIFTV6AZN0100 |
Description | AOC HDMI PLUG 10M, BLACK ZINC NI |
Customer Reference | |
Detailed Description | Cable Assembly 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 32.8' (10.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |

