
M85049/96-61 | |
|---|---|
DigiKey Part Number | 623-M85049/96-61-ND |
Manufacturer | |
Manufacturer Product Number | M85049/96-61 |
Description | 1/4 PERIMETER MOUNTING FLANGE UN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, 1/4 Perimeter 61 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, 1/4 Perimeter | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 61 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 € | 15,69 € |
| 10 | 13,33400 € | 133,34 € |
| 25 | 12,49920 € | 312,48 € |
| Unit Price without VAT: | 15,69000 € |
|---|---|
| Unit Price with VAT: | 19,45560 € |

