
M83723/60-114WN | |
|---|---|
DigiKey Part Number | 623-M83723/60-114WN-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-114WN |
Description | DUST CAP SZ 14 RECEPTACLE THREAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14 Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Receptacle | |
Shell Size - Insert | 14 | |
Material | Aluminum | |
Features | - | |
Color | Green | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,91000 € | 20,91 € |
| 10 | 17,77100 € | 177,71 € |
| 25 | 16,65760 € | 416,44 € |
| 50 | 15,86260 € | 793,13 € |
| 100 | 15,10590 € | 1.510,59 € |
| 250 | 14,16120 € | 3.540,30 € |
| 500 | 13,48614 € | 6.743,07 € |
| Unit Price without VAT: | 20,91000 € |
|---|---|
| Unit Price with VAT: | 25,92840 € |

