
M83723/59-114WN | |
|---|---|
DigiKey Part Number | 623-M83723/59-114WN-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-114WN |
Description | DUST CAP SZ 14 PLUG THREADED NO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14 Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Plug | |
Shell Size - Insert | 14 | |
Material | Aluminum | |
Features | - | |
Color | Green | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,29000 € | 20,29 € |
| 10 | 17,24500 € | 172,45 € |
| 25 | 16,16520 € | 404,13 € |
| 50 | 15,39380 € | 769,69 € |
| 100 | 14,65950 € | 1.465,95 € |
| 250 | 13,74252 € | 3.435,63 € |
| 500 | 13,08748 € | 6.543,74 € |
| Unit Price without VAT: | 20,29000 € |
|---|---|
| Unit Price with VAT: | 25,15960 € |

