


M83723/59-112AN | |
|---|---|
DigiKey Part Number | 623-M83723/59-112AN-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-112AN |
Description | DUST CAP SZ 12 PLUG THREADED NO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Plug | |
Shell Size - Insert | 12 | |
Material | Aluminum, Anodized | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 € | 21,21 € |
| 10 | 18,03200 € | 180,32 € |
| 25 | 16,90320 € | 422,58 € |
| 50 | 16,09660 € | 804,83 € |
| 100 | 15,32870 € | 1.532,87 € |
| 250 | 14,37004 € | 3.592,51 € |
| 500 | 13,68508 € | 6.842,54 € |
| Unit Price without VAT: | 21,21000 € |
|---|---|
| Unit Price with VAT: | 26,30040 € |

