
A850498414Z02 | |
|---|---|
DigiKey Part Number | 623-A850498414Z02-ND |
Manufacturer | |
Manufacturer Product Number | A850498414Z02 |
Description | CONN BACKSH BANDING SZ12 14 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 12, 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.450" (11.43mm) | |
Diameter - Outside | 1.260" (32.00mm) | |
Shell Size - Insert | 12, 14 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,31000 € | 73,31 € |
| 10 | 62,31700 € | 623,17 € |
| 25 | 58,41800 € | 1.460,45 € |
| 50 | 55,63240 € | 2.781,62 € |
| 100 | 52,98110 € | 5.298,11 € |
| Unit Price without VAT: | 73,31000 € |
|---|---|
| Unit Price with VAT: | 90,90440 € |

