


62GB-16J12-10PN | |
|---|---|
DigiKey Part Number | 623-62GB-16J12-10PN-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-16J12-10PN |
Description | 62GB 10C 10#20 PIN PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Zinc Cobalt |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection Environment Sealed |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 7.5A |
Grade Military | Cable Opening 0.339" ~ 0.441" (8.60mm ~ 11.20mm) |
Qualification MIL-C-26482 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 12-10 | Backshell Material, Plating Aluminum, Olive Drab Zinc Cobalt |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,90000 € | 65,90 € |
| 10 | 56,01900 € | 560,19 € |
| 25 | 52,51480 € | 1.312,87 € |
| 50 | 50,01040 € | 2.500,52 € |
| 100 | 47,62670 € | 4.762,67 € |
| Unit Price without VAT: | 65,90000 € |
|---|---|
| Unit Price with VAT: | 81,71600 € |


