
390-5057-08-130-05 | |
|---|---|
DigiKey Part Number | 623-390-5057-08-130-05-ND |
Manufacturer | |
Manufacturer Product Number | 390-5057-08-130-05 |
Description | METAL CAP TO FIT PLUGS WITH 130M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 8 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Terrapin Plugs | |
Shell Size - Insert | 8 | |
Material | Metal | |
Features | Cord with Ring | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 113,75800 € | 2.843,95 € |
| Unit Price without VAT: | 113,75800 € |
|---|---|
| Unit Price with VAT: | 141,05992 € |

