00326210800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35068028502SCC

DigiKey Part Number
623-35068028502SCC-ND
Manufacturer
Manufacturer Product Number
35068028502SCC
Description
CBL CLIP C-TYPE BLK/BRN FASTENER
Customer Reference
Detailed Description
Cable Clip, C-Type Black, Brown Fastener 1.550" ~ 1.890" (39.37mm ~ 48.01mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
-
Packaging
Bag
Part Status
Active
Type
Clip, C-Type
Type Attributes
Locking, Round
Opening Size
1.550" ~ 1.890" (39.37mm ~ 48.01mm)
Mounting Type
Fastener
Material
Thermoplastic Elastomer (TPE)
Color
Black, Brown
Length
2.860" (72.64mm)
Width
-
Height
2.500" (63.50mm)
Panel Hole Size
-
Material Thickness
0.320" (8.13mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
1.570" (39.88mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,09000 €17,09 €
1013,93100 €139,31 €
Manufacturers Standard Package
Unit Price without VAT:17,09000 €
Unit Price with VAT:21,19160 €