
35068027539SCC | |
|---|---|
DigiKey Part Number | 623-35068027539SCC-ND |
Manufacturer | |
Manufacturer Product Number | 35068027539SCC |
Description | CBL CLIP C-TYPE BLK/BRN FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black, Brown Fastener 1.280" ~ 1.570" (32.51mm ~ 39.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 1.280" ~ 1.570" (32.51mm ~ 39.88mm) | |
Mounting Type | Fastener | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black, Brown | |
Length | 2.850" (72.40mm) | |
Width | - | |
Height | 2.160" (54.86mm) | |
Panel Hole Size | - | |
Material Thickness | 0.330" (8.38mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.420" (36.07mm) | |
Panel Thickness | - | |
Base Product Number |

