
35068025539SCC | |
|---|---|
DigiKey Part Number | 623-35068025539SCC-ND |
Manufacturer | |
Manufacturer Product Number | 35068025539SCC |
Description | CBL CLIP C-TYPE BLK/BRN FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black, Brown Fastener 0.750" ~ 1.100" (19.05mm ~ 28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.750" ~ 1.100" (19.05mm ~ 28.00mm) | |
Mounting Type | Fastener | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black, Brown | |
Length | 2.140" (54.36mm) | |
Width | - | |
Height | 1.420" (36.07mm) | |
Panel Hole Size | - | |
Material Thickness | 0.140" (3.56mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.050" (26.67mm) | |
Panel Thickness | - | |
Base Product Number |

