


NPC-100 | |
|---|---|
DigiKey Part Number | 235-1395-ND |
Manufacturer | |
Manufacturer Product Number | NPC-100 |
Description | SENSOR 5.8PSIG 0.19" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) Vented Gauge Male - 0.19" (4.8mm) Tube Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) | |
Output Type | Wheatstone Bridge | |
Output | - | |
Accuracy | ±2% | |
Voltage - Supply | 1V ~ 10V | |
Port Size | Male - 0.19" (4.8mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 125PSI (861.84kPa) | |
Operating Temperature | 15°C ~ 40°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 10,18930 € | 1.161,58 € |
| Unit Price without VAT: | 10,18930 € |
|---|---|
| Unit Price with VAT: | 12,63473 € |


