
SC-L-UL12-04-RD | |
|---|---|
DigiKey Part Number | 1754-1283-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-UL12-04-RD |
Description | CONN CABLE JOINER BLACK/RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 10.5 ~ 12.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 4 Pole, Dust Tight, Waterproof | |
Color | Black, Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 8,13183 € | 975,82 € |
| Unit Price without VAT: | 8,13183 € |
|---|---|
| Unit Price with VAT: | 10,08347 € |

