cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUB20FL-NAML-SA01

DigiKey Part Number
1754-NUB20FL-NAML-SA01-ND
Manufacturer
Manufacturer Product Number
NUB20FL-NAML-SA01
Description
CBL USB2.0 MIN B PLUG-MIN B PLUG
Customer Reference
Detailed Description
USB 2.0 Cable Mini B Male to Mini B Male (Circular Coupling) 3.28' (1.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Shielded
Color
-
Features
Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.