USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUC-20PFFR-JS8A02

DigiKey Part Number
1754-1150-2-ND - Tape & Reel (TR)
1754-1150-1-ND - Cut Tape (CT)
1754-1150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUC-20PFFR-JS8A02
Description
CONN RCPT USB2.0 MICRO AB SMD RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MUC-20PFFR-JS8A02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
5V, 30V
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,62600 €26,26 €
252,46080 €61,52 €
502,34340 €117,17 €
1002,23140 €223,14 €
2502,09172 €522,93 €
5002,01458 €1.007,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,89685 €1.896,85 €
2.0001,80639 €3.612,78 €
3.0001,75550 €5.266,50 €
5.0001,69343 €8.467,15 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,83160 €