
MSAS-08BMMM-PL8B01 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08BMMM-PL8B01-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08BMMM-PL8B01 |
Description | CIRC CBL 8POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,30000 € | 23,30 € |
| 10 | 19,80700 € | 198,07 € |
| 25 | 18,56680 € | 464,17 € |
| 50 | 17,68080 € | 884,04 € |
| 100 | 16,83750 € | 1.683,75 € |
| 250 | 15,78456 € | 3.946,14 € |
| 500 | 15,03220 € | 7.516,10 € |
| Unit Price without VAT: | 23,30000 € |
|---|---|
| Unit Price with VAT: | 28,89200 € |

