
M12A-08BMMM-PL8B01 | |
---|---|
DigiKey Part Number | 1754-M12A-08BMMM-PL8B01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08BMMM-PL8B01 |
Description | CIRC CBL 8POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,54000 € | 15,54 € |
10 | 13,21000 € | 132,10 € |
25 | 12,38280 € | 309,57 € |
50 | 11,79180 € | 589,59 € |
100 | 11,22920 € | 1.122,92 € |
250 | 10,52676 € | 2.631,69 € |
500 | 10,02488 € | 5.012,44 € |
Unit Price without VAT: | 15,54000 € |
---|---|
Unit Price with VAT: | 19,26960 € |