
M12A-06PFFS-SH8C15 | |
|---|---|
DigiKey Part Number | 1754-M12A-06PFFS-SH8C15-ND |
Manufacturer | |
Manufacturer Product Number | M12A-06PFFS-SH8C15 |
Description | CONN RCPT FML 6P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M12-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 10 | 8,98300 € | 89,83 € |
| 30 | 8,31267 € | 249,38 € |
| 50 | 8,01840 € | 400,92 € |
| 100 | 7,63580 € | 763,58 € |
| 250 | 7,15796 € | 1.789,49 € |
| 500 | 6,81666 € | 3.408,33 € |
| 1.000 | 6,49168 € | 6.491,68 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 13,10680 € |


