
M12A-06PFFS-SF8B15 | |
---|---|
DigiKey Part Number | 1754-M12A-06PFFS-SF8B15-ND |
Manufacturer | |
Manufacturer Product Number | M12A-06PFFS-SF8B15 |
Description | CONN RCPT FML 6P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M12-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,41000 € | 10,41 € |
10 | 8,84900 € | 88,49 € |
30 | 8,18867 € | 245,66 € |
50 | 7,89860 € | 394,93 € |
100 | 7,52170 € | 752,17 € |
250 | 7,05104 € | 1.762,76 € |
500 | 6,71482 € | 3.357,41 € |
1.000 | 6,39473 € | 6.394,73 € |
Unit Price without VAT: | 10,41000 € |
---|---|
Unit Price with VAT: | 12,90840 € |