
M12A-04BFFM-SL8D01 | |
|---|---|
DigiKey Part Number | 1754-M12A-04BFFM-SL8D01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-04BFFM-SL8D01 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 6,89700 € | 68,97 € |
| 30 | 6,38167 € | 191,45 € |
| 50 | 6,15560 € | 307,78 € |
| 100 | 5,86180 € | 586,18 € |
| 250 | 5,49496 € | 1.373,74 € |
| 500 | 5,23292 € | 2.616,46 € |
| 1.000 | 4,98341 € | 4.983,41 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 10,06880 € |

